USD
Favorite

Photo Not Available
ECM10DRSN 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

ECM10DRSN

Datasheet
Digi-Key Part Number ECM10DRSN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECM10DRSN
Copy  
Description CONN EDGE DUAL FMALE 20POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Copy  
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information Sullins RoHS3
HTML Datasheet Edgecards .156 (in) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1