Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ECM08DSEI-S13-ND
Quantity Available 0

Manufacturer Part Number


Description CONN EDGE DUAL FMALE 16POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 in Data Sheet
Product Attributes Select All
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 8
Number of Positions 16
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Read Out Dual
Additional Resources
Standard Package ? 1

16:58:38 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10 6.99200 $69.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback