Add To Favorites
ECC49DRSN-S420
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.04800 $100.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECC49DRSN-S420-ND
Copy   ECC49DRSN-S420-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECC49DRSN-S420

Copy   ECC49DRSN-S420
Description CONN EDGE DUAL FMALE 98POS 0.100
Copy   CONN EDGE DUAL FMALE 98POS 0.100
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 31; 18
Number of Positions 98
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color -
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Q5741112TL

15:31:11 1/16/2019