Add To Favorites
Photo Not Available
ECC17DKDI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.74100 $57.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECC17DKDI-ND
Copy   ECC17DKDI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECC17DKDI

Copy   ECC17DKDI
Description CONN EDGE DUAL FMALE 34POS 0.100
Copy   CONN EDGE DUAL FMALE 34POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 17
Number of Positions 34
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color -
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:14:37 10/22/2018