USD
Favorite

Photo Not Available
ECC17DCSH 34 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

ECC17DCSH

Datasheet
Digi-Key Part Number ECC17DCSH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECC17DCSH
Copy  
Description CONN EDGE DUAL FMALE 34POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

34 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy  
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 17
Number of Positions 34
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1