Add To Favorites
Photo Not Available
ECC06DCST-S288
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.75000 $57.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECC06DCST-S288-ND
Copy   ECC06DCST-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECC06DCST-S288

Copy   ECC06DCST-S288
Description CONN EDGE DUAL FMALE 12POS 0.100
Copy   CONN EDGE DUAL FMALE 12POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Blue
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10

15:06:52 10/20/2018