USD
Favorite

Photo Not Available
EBM10DRYH 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

EBM10DRYH

Datasheet
Digi-Key Part Number EBM10DRYH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EBM10DRYH
Copy  
Description CONN EDGE DUAL FMALE 20POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Copy  
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information Sullins RoHS3
HTML Datasheet Edgecards .156 in Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1