Add To Favorites
Photo Not Available
EBM10DKKN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.29100 $72.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBM10DKKN-ND
Copy   EBM10DKKN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBM10DKKN

Copy   EBM10DKKN
Description CONN EDGE DUAL FMALE 20POS 0.156
Copy   CONN EDGE DUAL FMALE 20POS 0.156
Documents & Media
Datasheets ExMxxDKKx Drawing
EyMyyyyyy Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:41:02 1/15/2019