Add To Favorites
Photo Not Available
EBC25DPRS
Product Overview
Digi-Key Part Number EBC25DPRS-ND
Copy   EBC25DPRS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBC25DPRS

Copy   EBC25DPRS
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy   CONN EDGE DUAL FMALE 50POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets xxCxxDPxx Drawing
Edgecard .100 in Data Sheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.00500 $70.05

Submit a request for quotation on quantities greater than those displayed.

19:20:32 9/18/2018