Add To Favorites
Photo Not Available
EBC25DKRN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.74100 $57.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBC25DKRN-ND
Copy   EBC25DKRN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBC25DKRN

Copy   EBC25DKRN
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy   CONN EDGE DUAL FMALE 50POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color -
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:50:37 10/23/2018