Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EBC25DKJT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EBC25DKJT

Description CONN EDGE DUAL FMALE 50POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .100 in Data Sheet
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color -
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 1

07:37:08 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.04000 $70.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback