Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EBC20DREN-S93-ND
Quantity Available 0

Manufacturer Part Number


Description CONN EDGE DUAL FMALE 40POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards
Product Attributes Select All
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 20
Number of Positions 40
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Read Out Dual
Additional Resources
Standard Package ? 1

14:47:37 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10 7.00500 $70.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback