Add To Favorites
Photo Not Available
EBC10DRAH-S734
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.98700 $69.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBC10DRAH-S734-ND
Copy   EBC10DRAH-S734-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBC10DRAH-S734

Copy   EBC10DRAH-S734
Description CONN EDGE DUAL FMALE 20POS 0.100
Copy   CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

01:55:11 12/12/2018