USD
Favorite

Photo Not Available
EBC10DPMH 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

EBC10DPMH

Datasheet
Digi-Key Part Number EBC10DPMH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EBC10DPMH
Copy  
Description CONN EDGE DUAL FMALE 20POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets Edgecard .100 in Datasheet
xxCxxDPxx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDPxx Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color -
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1