Add To Favorites
Photo Not Available
EBA18DCBD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.75900 $57.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBA18DCBD-ND
Copy   EBA18DCBD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBA18DCBD

Copy   EBA18DCBD
Description CONN EDGE DUAL FMALE 36POS 0.125
Copy   CONN EDGE DUAL FMALE 36POS 0.125
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Female Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Blue
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

15:57:06 10/16/2018