Photo Not Available
AYM31DTMT
Product Overview
Digi-Key Part Number AYM31DTMT-ND
Copy   AYM31DTMT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AYM31DTMT

Copy   AYM31DTMT
Description CONN EDGE DUAL FMALE 62POS 0.156
Copy   CONN EDGE DUAL FMALE 62POS 0.156
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 31
Number of Positions 62
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Green
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:10:21 1/21/2019