Photo Not Available
ASC36DRYH-S734 72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Product Overview
Digi-Key Part Number ASC36DRYH-S734-ND
Copy   ASC36DRYH-S734-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASC36DRYH-S734

Copy   ASC36DRYH-S734
Description CONN EDGE DUAL FMALE 72POS 0.100
Copy   CONN EDGE DUAL FMALE 72POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy   72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

19:28:54 3/21/2019