Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ANB10DHRN-ND
Quantity Available 1,083
Can ship immediately
Manufacturer

Manufacturer Part Number

ANB10DHRN

Description CONN EDGE DUAL FMALE 20POS 0.050
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecard, .050 CC.HP Drawing
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness -
Contact Type Hairpin Bellows
Color -
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names Q2365351
Q8750777

01:04:53 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.70000 $26.70
10 24.09800 $240.98
25 23.08800 $577.20
50 21.64500 $1,082.25
100 20.92350 $2,092.35
250 19.76912 $4,942.28
500 19.19190 $9,595.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback