Add To Favorites
Photo Not Available
AMM43DREN-S858
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 96.77200 $967.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMM43DREN-S858-ND
Copy   AMM43DREN-S858-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMM43DREN-S858

Copy   AMM43DREN-S858
Description CONN EDGE DUAL FMALE 86POS 0.156
Copy   CONN EDGE DUAL FMALE 86POS 0.156
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 86
Card Thickness -
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color -
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:41:59 1/16/2019