Photo Not Available
AMM24DRKS 48 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Product Overview
Digi-Key Part Number AMM24DRKS-ND
Copy   AMM24DRKS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMM24DRKS

Copy   AMM24DRKS
Description CONN EDGE DUAL FMALE 48POS 0.156
Copy   CONN EDGE DUAL FMALE 48POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green

Copy   48 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Documents & Media
Datasheets Edgecards .156 in Datasheet
xxMxxDRKx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 24
Number of Positions 48
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Green
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

05:24:41 3/21/2019