Add To Favorites
Photo Not Available
AMC22DRSN-S328
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.40500 $224.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMC22DRSN-S328-ND
Copy   AMC22DRSN-S328-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMC22DRSN-S328

Copy   AMC22DRSN-S328
Description CONN EDGE DUAL FMALE 44POS 0.100
Copy   CONN EDGE DUAL FMALE 44POS 0.100
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Brown
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:16:23 1/20/2019