Add To Favorites
Photo Not Available
AMC22DRSH-S328 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.40500 $224.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMC22DRSH-S328-ND
Copy   AMC22DRSH-S328-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMC22DRSH-S328

Copy   AMC22DRSH-S328
Description CONN EDGE DUAL FMALE 44POS 0.100
Copy   CONN EDGE DUAL FMALE 44POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown

Copy   44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Brown
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:03:15 3/19/2019