Photo Not Available
AMC20DTKI-S288 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Product Overview
Digi-Key Part Number AMC20DTKI-S288-ND
Copy   AMC20DTKI-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMC20DTKI-S288

Copy   AMC20DTKI-S288
Description CONN EDGE DUAL FMALE 40POS 0.100
Copy   CONN EDGE DUAL FMALE 40POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy   40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 20
Number of Positions 40
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color -
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:10:03 3/21/2019