Add To Favorites
Photo Not Available
AMC18DRSD-S273 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.47200 $224.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMC18DRSD-S273-ND
Copy   AMC18DRSD-S273-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMC18DRSD-S273

Copy   AMC18DRSD-S273
Description CONN EDGE DUAL FMALE 36POS 0.100
Copy   CONN EDGE DUAL FMALE 36POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy   36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color -
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:14:26 3/25/2019