Add To Favorites
Photo Not Available
ACM31DTAN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.39100 $223.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACM31DTAN-ND
Copy   ACM31DTAN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACM31DTAN

Copy   ACM31DTAN
Description CONN EDGE DUAL FMALE 62POS 0.156
Copy   CONN EDGE DUAL FMALE 62POS 0.156
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 31
Number of Positions 62
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Green
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

15:10:02 1/21/2019