Photo Not Available
ACM31DTAN-S328 62 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Brown
Product Overview
Digi-Key Part Number ACM31DTAN-S328-ND
Copy   ACM31DTAN-S328-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACM31DTAN-S328

Copy   ACM31DTAN-S328
Description CONN EDGE DUAL FMALE 62POS 0.156
Copy   CONN EDGE DUAL FMALE 62POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

62 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Brown

Copy   62 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Brown
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 31
Number of Positions 62
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Brown
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:52:57 3/20/2019