Add To Favorites
Photo Not Available
ACM28DRYN-S13 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.66200 $226.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACM28DRYN-S13-ND
Copy   ACM28DRYN-S13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACM28DRYN-S13

Copy   ACM28DRYN-S13
Description CONN EDGE DUAL FMALE 56POS 0.156
Copy   CONN EDGE DUAL FMALE 56POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green

Copy   56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 28
Number of Positions 56
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Green
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:27:28 4/19/2019