Add To Favorites
Photo Not Available
ACM22DTMT-S189
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.15800 $191.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACM22DTMT-S189-ND
Copy   ACM22DTMT-S189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACM22DTMT-S189

Copy   ACM22DTMT-S189
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy   CONN EDGE DUAL FMALE 44POS 0.156
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Green
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:21:18 1/16/2019