Add To Favorites
Photo Not Available
ACC44DCKT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.44500 $224.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACC44DCKT-ND
Copy   ACC44DCKT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC44DCKT

Copy   ACC44DCKT
Description CONN EDGE DUAL FMALE 88POS 0.100
Copy   CONN EDGE DUAL FMALE 88POS 0.100
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 44
Number of Positions 88
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color -
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:54:00 1/21/2019