Add To Favorites
Photo Not Available
ACC43DKAS-S1243
Product Overview
Digi-Key Part Number ACC43DKAS-S1243-ND
Copy   ACC43DKAS-S1243-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC43DKAS-S1243

Copy   ACC43DKAS-S1243
Description CONN EDGE DUAL FMALE 86POS 0.100
Copy   CONN EDGE DUAL FMALE 86POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets xxCxDKDS-S1yyy Drawing
Edgecards .100" Data Sheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 43
Number of Positions 86
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.68500 $226.85

Submit a request for quotation on quantities greater than those displayed.

22:31:27 9/24/2018