Add To Favorites
Photo Not Available
ACC28DTAD-S328
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.18500 $191.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACC28DTAD-S328-ND
Copy   ACC28DTAD-S328-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC28DTAD-S328

Copy   ACC28DTAD-S328
Description CONN EDGE DUAL FMALE 56POS 0.100
Copy   CONN EDGE DUAL FMALE 56POS 0.100
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 28
Number of Positions 56
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Brown
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:01:39 1/18/2019