Add To Favorites
Photo Not Available
ACC26DRAI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.21200 $192.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACC26DRAI-ND
Copy   ACC26DRAI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC26DRAI

Copy   ACC26DRAI
Description CONN EDGE DUAL FMALE 52POS 0.100
Copy   CONN EDGE DUAL FMALE 52POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDRAx Drawing
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 26
Number of Positions 52
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10

14:45:17 1/23/2019