Add To Favorites
Photo Not Available
ACC25DRYI-S93
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.23800 $192.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACC25DRYI-S93-ND
Copy   ACC25DRYI-S93-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC25DRYI-S93

Copy   ACC25DRYI-S93
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy   CONN EDGE DUAL FMALE 50POS 0.100
Documents & Media
Datasheets .100 Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:19:20 1/18/2019