Photo Not Available
ACB95DYHR 190 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Product Overview
Digi-Key Part Number ACB95DYHR-ND
Copy   ACB95DYHR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACB95DYHR

Copy   ACB95DYHR
Description CONN EDGE DUAL FMALE 190POS .050
Copy   CONN EDGE DUAL FMALE 190POS .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

190 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy   190 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Documents & Media
Datasheets xxBxxDYHx Drawing
High Density Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 95
Number of Positions 190
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

17:31:12 3/26/2019