Add To Favorites
Photo Not Available
ACB66DHHN-S578
Product Overview
Digi-Key Part Number ACB66DHHN-S578-ND
Copy   ACB66DHHN-S578-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACB66DHHN-S578

Copy   ACB66DHHN-S578
Description CONN MCA FMALE 132POS 0.050 GOLD
Copy   CONN MCA FMALE 132POS 0.050 GOLD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row 11; 45; 10
Number of Positions 132
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.69900 $226.99

Submit a request for quotation on quantities greater than those displayed.

14:57:16 9/24/2018