Add To Favorites
Photo Not Available
ACB108DYHN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.40500 $224.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACB108DYHN-ND
Copy   ACB108DYHN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACB108DYHN

Copy   ACB108DYHN
Description CONN EDGE DUAL FMALE 216POS .050
Copy   CONN EDGE DUAL FMALE 216POS .050
Documents & Media
Datasheets High Density Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 108
Number of Positions 216
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:52:03 1/21/2019