Add To Favorites
Photo Not Available
ABM32DRMZ-S664
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.44500 $224.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABM32DRMZ-S664-ND
Copy   ABM32DRMZ-S664-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM32DRMZ-S664

Copy   ABM32DRMZ-S664
Description CONN EDGE DUAL FMALE 64POS 0.156
Copy   CONN EDGE DUAL FMALE 64POS 0.156
Documents & Media
Datasheets Edgecards (p40-41)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 32
Number of Positions 64
Card Thickness 0.125" (3.18mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color -
Flange Feature Flush Mount, Side Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:31:51 1/18/2019