Photo Not Available
ABM28DRMD-S288 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Product Overview
Digi-Key Part Number ABM28DRMD-S288-ND
Copy   ABM28DRMD-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM28DRMD-S288

Copy   ABM28DRMD-S288
Description CONN EDGE DUAL FMALE 56POS 0.156
Copy   CONN EDGE DUAL FMALE 56POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green

Copy   56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 28
Number of Positions 56
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Wire Wrap
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

18:39:41 3/20/2019