Add To Favorites
Photo Not Available
ABE36DHBS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.69900 $226.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABE36DHBS-ND
Copy   ABE36DHBS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABE36DHBS

Copy   ABE36DHBS
Description CONN EDGE DUAL FMALE 72POS 0.039
Copy   CONN EDGE DUAL FMALE 72POS 0.039
Documents & Media
Datasheets 1.00 mm Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

20:34:54 1/20/2019