Add To Favorites
Photo Not Available
ABE30DHRT 60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.56200 $225.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABE30DHRT-ND
Copy   ABE30DHRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABE30DHRT

Copy   ABE30DHRT
Description CONN EDGE DUAL FMALE 60POS 0.039
Copy   CONN EDGE DUAL FMALE 60POS 0.039
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black

Copy   60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Documents & Media
Datasheets Edgecards .1.00" Data Sheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 30
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:20:51 3/25/2019