Add To Favorites
Photo Not Available
ABC55DKDS-S1191
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.67200 $226.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABC55DKDS-S1191-ND
Copy   ABC55DKDS-S1191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABC55DKDS-S1191

Copy   ABC55DKDS-S1191
Description CONN EDGE DUAL FMALE 110POS .100
Copy   CONN EDGE DUAL FMALE 110POS .100
Documents & Media
Datasheets xxCxDKDS-S1yyy Drawing
Edgecards .100" Data Sheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 55
Number of Positions 110
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:03:50 1/16/2019