Add To Favorites
Photo Not Available
ABC55DKDI-S1243
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.13200 $191.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABC55DKDI-S1243-ND
Copy   ABC55DKDI-S1243-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABC55DKDI-S1243

Copy   ABC55DKDI-S1243
Description CONN EDGE DUAL FMALE 110POS .100
Copy   CONN EDGE DUAL FMALE 110POS .100
Documents & Media
Datasheets xxCxDKDS-S1yyy Drawing
Edgecards .100" Data Sheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 55
Number of Positions 110
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color -
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:46:46 1/19/2019