Add To Favorites
Photo Not Available
ABC50DRTS-S93 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.59200 $225.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABC50DRTS-S93-ND
Copy   ABC50DRTS-S93-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABC50DRTS-S93

Copy   ABC50DRTS-S93
Description CONN EDGE DUAL FMALE 100POS .100
Copy   CONN EDGE DUAL FMALE 100POS .100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy   100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Documents & Media
Datasheets .100 Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:33:11 3/20/2019