Add To Favorites
Photo Not Available
ABC40DRSN-S288 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.45800 $224.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABC40DRSN-S288-ND
Copy   ABC40DRSN-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABC40DRSN-S288

Copy   ABC40DRSN-S288
Description CONN EDGE DUAL FMALE 80POS 0.100
Copy   CONN EDGE DUAL FMALE 80POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy   80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 40
Number of Positions 80
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color -
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:00:46 4/26/2019