Add To Favorites
Photo Not Available
ABB70DHLT
Product Overview
Digi-Key Part Number ABB70DHLT-ND
Copy   ABB70DHLT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABB70DHLT

Copy   ABB70DHLT
Description CONN EDGE DUAL FMALE 140POS .050
Copy   CONN EDGE DUAL FMALE 140POS .050
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets xxBxxDHLx Drawing
High Density Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 70
Number of Positions 140
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.60500 $226.05

Submit a request for quotation on quantities greater than those displayed.

14:41:33 9/24/2018