Add To Favorites
Photo Not Available
ABB56DHLD-S578 112 Position Female Connector MCA Gold 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.66200 $226.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABB56DHLD-S578-ND
Copy   ABB56DHLD-S578-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABB56DHLD-S578

Copy   ABB56DHLD-S578
Description CONN MCA FMALE 112POS 0.050 GOLD
Copy   CONN MCA FMALE 112POS 0.050 GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

112 Position Female Connector MCA Gold 0.050" (1.27mm)

Copy   112 Position Female Connector MCA Gold 0.050" (1.27mm)
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row 11; 45
Number of Positions 112
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color -
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

18:11:30 3/26/2019