Add To Favorites
Photo Not Available
ABB45DHRN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.25500 $192.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABB45DHRN-ND
Copy   ABB45DHRN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABB45DHRN

Copy   ABB45DHRN
Description CONN EDGE DUAL FMALE 90POS 0.050
Copy   CONN EDGE DUAL FMALE 90POS 0.050
Documents & Media
Datasheets xxBxxDHRx Drawing
High Density Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 45
Number of Positions 90
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10

05:01:35 1/17/2019