• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-11717-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VNQ5E050AKTR-E

Description IC SW M0-5 4CH 27A ANLG PWRSSO24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets VNQ5E050AK-E
Other Related Documents VNQ5E050AK-E View All Specifications
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 19A
Rds On (Typ) 50 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-SOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSSO-24™
Base Part Number VNQ5E050
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-11717-1

00:44:06 5/28/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11717-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48570
  • Tube ? : VNQ5E050AK-E-ND
  • Minimum Quantity: 1,225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.58020
Send Feedback