Add To Favorites
VNLD5160TR-E Power Switch/Driver 1:1 N-Channel 3.5A 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.26100 $12.61
100 0.98310 $98.31
500 0.81216 $406.08
1,000 0.64118 $641.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17925-1-ND
Copy   497-17925-1-ND
Quantity Available 4,565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VNLD5160TR-E

Copy   VNLD5160TR-E
Description IC DVR LOW-SIDE OMNI III 8SOIC
Copy   IC DVR LOW-SIDE OMNI III 8SOIC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3.5A 8-SO

Copy   Power Switch/Driver 1:1 N-Channel 3.5A 8-SO
Documents & Media
Datasheets VNLD5160-E
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series OMNIFET III™, VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 41V (Max)
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Current - Output (Max) 3.5A
Rds On (Typ) 160mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number VNLD5160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NCV8402ADDR2G - ON Semiconductor | NCV8402ADDR2GOSCT-ND DigiKey Electronics
  • NCV8402ADDR2G
  • ON Semiconductor
  • IC DVR LOW SIDE 8-SOIC
  • Unit Price $1.02000
  • NCV8402ADDR2GOSCT-ND
  • VNS3NV04DPTR-E - STMicroelectronics | 497-13078-1-ND DigiKey Electronics
  • VNS3NV04DPTR-E
  • STMicroelectronics
  • IC MOSFET OMNIFET 45V 8-SOIC
  • Unit Price $1.91000
  • 497-13078-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17925-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17925-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.58100
  • Digi-Reel® ? : 497-17925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,565 - Immediate
  • Unit Price: Digi-Reel®

19:59:31 8/17/2019