Add To Favorites
VND5E160MJTR-E
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.94900 $19.49
100 1.56640 $156.64
500 1.28698 $643.49
1,000 1.06636 $1,066.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11706-1-ND
Copy   497-11706-1-ND
Quantity Available 2,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VND5E160MJTR-E

Copy   VND5E160MJTR-E
Description IC DVR SW HI SIDE 2CH POWERSSO12
Copy   IC DVR SW HI SIDE 2CH POWERSSO12
Documents & Media
Datasheets VND5E160MJ-E
Other Related Documents VND5E160MJ-E View All Specifications
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 7A
Rds On (Typ) 160 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PowerSSO-12™
Base Part Number VND5E160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VND5160JTR-E - STMicroelectronics | 497-11694-1-ND DigiKey Electronics
  • VND5160JTR-E
  • STMicroelectronics
  • IC DRVR HISIDE 2CH POWERSSO12
  • Unit Price $2.38000
  • 497-11694-1-ND
  • VND7140AJ12TR - STMicroelectronics | 497-15860-1-ND DigiKey Electronics
  • VND7140AJ12TR
  • STMicroelectronics
  • IC DVR HIGH-SIDE 2CH POWERSSO-12
  • Unit Price $2.64000
  • 497-15860-1-ND
  • VND7040AJTR - STMicroelectronics | 497-15857-1-ND DigiKey Electronics
  • VND7040AJTR
  • STMicroelectronics
  • IC DVR HIGH-SIDE 2CH POWERSSO-16
  • Unit Price $2.84000
  • 497-15857-1-ND
  • XH414HG-IV01E - Seiko Instruments | 728-1050-1-ND DigiKey Electronics
  • XH414HG-IV01E
  • Seiko Instruments
  • CAP 80MF 3.3V SURFACE MOUNT
  • Unit Price $2.15000
  • 728-1050-1-ND
  • BTS70402EPAXUMA1 - Infineon Technologies | BTS70402EPAXUMA1CT-ND DigiKey Electronics
  • BTS70402EPAXUMA1
  • Infineon Technologies
  • IC SWITCH HI SIDE TSDSO-14
  • Unit Price $1.94000
  • BTS70402EPAXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-11706-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11706-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01210
  • Digi-Reel® ? : 497-11706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,544 - Immediate
  • Unit Price: Digi-Reel®

12:05:08 12/13/2018